- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3842
3842
Pomona Electronics
Conn Type N Adapter PL/PL 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Type N Adapter PL/PL 50Ohm ST Gold
Search Keywords: 3842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3842
-
Alias/AKA:543165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL/PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:40.39 x 19.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$32.29
10
$32.21
25
$30.42
50
$28.75
100
$28.68
250
$27.62
500 +
$26.91
Click for Quote
Log in
to unlock special pricing