- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3841
3841
Pomona Electronics
Conn Type N Adapter RCP/RCP 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Type N Adapter RCP/RCP 50Ohm ST Gold
Search Keywords: 3841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3841
-
Alias/AKA:1924487
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:36.5 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$24.66
10
$24.60
25
$23.94
50
$23.29
100
$23.23
250
$22.85
500 +
$22.58
Click for Quote
Log in
to unlock special pricing