Pomona Electronics
3788
Cable Assembly PVC 0.139m 20AWG BNC to 2(Minigrabber Test Clip) F-M/M
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3788
-
Alias/AKA:1632354
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Minigrabber Test Clip)