- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3784-24-RED
3784-24-RED
Pomona Electronics
Cable Assembly PVC 0.609m 20AWG Minigrabber Test Clip to Miniature Banana
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.609m 20AWG Minigrabber Test Clip to Miniature Banana
Search Keywords: 378424RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3784-24-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to Miniature Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$16.47
10
$10.76
25
$5.36
50
$5.05
100 +
$4.78
Click for Quote
Log in
to unlock special pricing