- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3782-60-0
Pomona Electronics
3782-60-0
Cable Assembly Patch Cord 1.524m 20AWG Minigrabber Test Clip to Stacking Banana
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 3782-60-0 |
| Alias/AKA: | 1923759 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Maximum Current Rating: | 5 A |
| Connector Type: | Minigrabber Test Clip to Stacking Banana |