- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3782-36-4
Pomona Electronics
3782-36-4
Cable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.91m 20AWG Minigrabber Test Clip to Stacking Banana Plug M-PL
Search Keywords: 3782364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3782-36-4
-
Alias/AKA:1923582
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to Stacking Banana Plug
Product Guides
+
Frequently Asked Questions
Is 3782-36-4 RoHS compliant?
Yes, 3782-36-4 is RoHS compliant.
What is the lead time for 3782-36-4?
The standard lead time for 3782-36-4 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$13.05
25
$12.21
50
$11.85
100
$11.49
250
$11.01
500
$10.65
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing