Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3782-36-2

Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly Patch Cord 0.91m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 3782362
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3782-36-2
Alias/AKA: 1923553
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Maximum Current Rating: 5 A
Connector Type: Test Clip to Stack-Up Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3782-36-2 RoHS compliant?
Yes, 3782-36-2 is RoHS compliant.
What is the lead time for 3782-36-2?
The standard lead time for 3782-36-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
57   can ship 12/24/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.75
25
$11.24
50
$10.90
100
$10.66
250
$10.64
500
$10.61
1,000 +
$10.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!