- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3782-24-2
3782-24-2
Pomona Electronics
Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 3782242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3782-24-2
-
Alias/AKA:1923414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Stack-Up Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
50
can ship 6/15/26
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$12.925
5
$11.750
25
$11.620
50
$11.500
100
$11.470
250
$11.440
500
$11.420
1,000 +
$11.390
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT