- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3782-24-0
3782-24-0
Pomona Electronics
Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.6m 20AWG Test Clip to Stack-Up Banana PL-PL
Search Keywords: 3782240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3782-24-0
-
Alias/AKA:1923357
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip to Stack-Up Banana
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$14.993
5
$13.630
25
$12.430
50
$11.910
100
$11.430
250
$11.000
500
$10.720
1,000 +
$10.590
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT