- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3782-12-2
3782-12-2
Pomona Electronics
Cable Assembly PVC 0.3m 20AWG Minigrabber Test Clip to Banana Plug M-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.3m 20AWG Minigrabber Test Clip to Banana Plug M-PL
Search Keywords: 3782122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3782-12-2
-
Alias/AKA:1923254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip to Banana Plug
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$13.03
25
$12.19
50
$11.83
100
$11.47
250
$11.00
500
$10.64
1,000 +
$10.28
Click for Quote
Log in
to unlock special pricing