- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3781-36-2
3781-36-2
Pomona Electronics
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.914m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords: 3781362
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3781-36-2
-
Alias/AKA:1922816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$10.04
25
$9.16
50
$8.78
100
$8.54
250
$8.10
500
$7.90
1,000 +
$7.81
Click for Quote
Log in
to unlock special pricing