- Home ›
- All Products›
- 3781-36-1
3781-36-1
Pomona Electronics
Pomona 3781-36-1 Minigrabber Test Clip Patch Cord, 36" Long, 5 A, 300 V, Brown, 3781 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Pomona 3781-36-1 Minigrabber Test Clip Patch Cord, 36" Long, 5 A, 300 V, Brown, 3781 Series
Search Keywords: 3781361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3781-36-1
-
Alias/AKA:1922802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$8.316
5
$7.560
25
$7.320
50
$7.210
100
$7.110
250
$6.970
500
$6.860
1,000 +
$6.750
Click for Quote
Log in
to unlock special pricing