3781-18-6
Pomona Electronics
Cable Assembly Patch Cord 0.457m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.457m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords: 3781186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3781-18-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.