- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3781-12-5
Pomona Electronics
3781-12-5
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 0.304m 20AWG Minigrabber Test Clip To Minigrabber Test Clip Kit
Search Keywords: 3781125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3781-12-5
-
Alias/AKA:1922465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:5 A
-
Connector Type:Minigrabber Test Clip To Minigrabber Test Clip
Product Guides
+
Frequently Asked Questions
Is 3781-12-5 RoHS compliant?
Yes, 3781-12-5 is RoHS compliant.
What is the lead time for 3781-12-5?
The standard lead time for 3781-12-5 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$14.92
25
$10.53
50
$9.94
100
$9.55
250
$9.05
500
$9.03
1,000 +
$9.01
Click for Quote
Log in
to unlock special pricing