- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3780-60-BLK
3780-60-BLK
Pomona Electronics
Cable Assembly Patch Cord 1.524m 20AWG Test Clip PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly Patch Cord 1.524m 20AWG Test Clip PL
Search Keywords: 378060BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3780-60-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Test Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
3 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
6
$11.81
10
$8.95
25
$7.32
50
$3.64
100 +
$3.42
Click for Quote
Log in
to unlock special pricing