- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3777A-0
3777A-0
Pomona Electronics
Spade Lug-Banana Jack 1/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Spade Lug-Banana Jack 1/1 POS ST
Search Keywords: 3777A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3777A-0
-
Alias/AKA:1930445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Spade Lug-Banana Jack
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:50(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$6.46
25
$5.92
100
$5.47
250
$5.16
500
$4.93
1,000
$4.71
2,500
$4.40
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing