- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3760-YEL
Pomona Electronics
3760-YEL
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 3760YEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3760-YEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:45.21 x 11.18 mm
Product Guides
+
Frequently Asked Questions
Is 3760-YEL RoHS compliant?
Yes, 3760-YEL is RoHS compliant.
What is the lead time for 3760-YEL?
The standard lead time for 3760-YEL is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$2.71
25
$2.66
50
$2.61
100
$2.55
500
$2.50
1,000 +
$2.45
Click for Quote
Log in
to unlock special pricing