Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3760-0

Conn Binding Post SKT 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 37600
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3760-0
Alias/AKA: 1930155
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Binding Post
Gender: SKT
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Operating Temperature: 115(Max) °C
Dimension: 45.21 x 11.18 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3760-0 RoHS compliant?
Yes, 3760-0 is RoHS compliant.
What is the lead time for 3760-0?
The standard lead time for 3760-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.32
25
$6.86
50
$6.79
100
$6.72
250
$6.71
500
$6.69
1,000
$6.67
2,500 +
$6.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!