Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3751

Conn BNC Adapter RCP/RCP 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC Adapter RCP/RCP 50Ohm ST Gold
Search Keywords: 3751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3751
Alias/AKA: 1632331
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2
Type: BNC Adapter
Impedance: 50 Ohm
Gender: RCP/RCP
Body Orientation: Straight
Operating Temperature: -55 to 150 °C
Dimension: 74.68 x 22.35 x 28.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3751 RoHS compliant?
Yes, 3751 is RoHS compliant.
What is the lead time for 3751?
The standard lead time for 3751 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$64.48
6
$61.51
10
$60.13
26
$57.55
50
$55.78
100
$53.91
250 +
$51.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!