- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3750-4
Pomona Electronics
3750-4
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Search Keywords: 37504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3750-4
-
Alias/AKA:1930034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Binding Post
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:115(Max) °C
-
Dimension:45.21 x 11.18 mm
Product Guides
+
Frequently Asked Questions
Is 3750-4 RoHS compliant?
Yes, 3750-4 is RoHS compliant.
What is the lead time for 3750-4?
The standard lead time for 3750-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$13.915
5
$12.650
25
$11.900
50
$11.570
100
$11.250
250
$10.820
500
$10.500
1,000 +
$10.170
Click for Quote
Log in
to unlock special pricing