- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3603
3603
Pomona Electronics
Connector Accessories Shielded Housing With 2 BNC F/M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Connector Accessories Shielded Housing With 2 BNC F/M
Search Keywords: 3603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3603
-
Alias/AKA:1929849
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:BNC Housing
-
Dimension:76.2 x 66.8 x 41.91 mm
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
2
$78.95
6
$73.06
10
$72.88
26
$67.05
50
$66.89
100
$65.27
250 +
$62.76
Click for Quote
Log in
to unlock special pricing