- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3600
3600
Pomona Electronics
Conn BNC PL ST Cable Mount Gold Over Silver
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC PL ST Cable Mount Gold Over Silver
Search Keywords: 3600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3600
-
Alias/AKA:1929808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$95.75
5
$94.80
10
$94.11
20
$93.65
50
$93.41
100 +
$93.18
Click for Quote
Log in
to unlock special pricing