Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3565-2

Conn Banana Jack F 1 POS ST Cable Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
Search Keywords: 35652
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    3565-2
  • Alias/AKA:
    1632310
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Type:
    Banana Jack
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Number of Contacts:
    1
  • Wire Size:
    12 AWG
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    55(Max) °C
  • Dimension:
    80.8 x 9.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3565-2 RoHS compliant?
Yes, 3565-2 is RoHS compliant.
What is the lead time for 3565-2?
The standard lead time for 3565-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/6/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.36
25
$7.95
50
$7.87
100
$7.80
250
$7.78
500
$7.76
1,000 +
$7.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!