- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3565-0
Pomona Electronics
3565-0
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
Search Keywords: 35650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3565-0
-
Alias/AKA:1632305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:12 AWG
-
Maximum Current Rating:24 A
-
Operating Temperature:55(Max) °C
-
Dimension:80.8 x 9.7 mm
Product Guides
+
Frequently Asked Questions
Is 3565-0 RoHS compliant?
Yes, 3565-0 is RoHS compliant.
What is the lead time for 3565-0?
The standard lead time for 3565-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.40
25
$7.95
50
$7.87
100
$7.80
250
$7.78
500
$7.76
1,000 +
$7.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT