- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3561-0
Pomona Electronics
3561-0
Conn Banana Jack F 1 POS ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 3561-0 |
| Alias/AKA: | 1632225 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | Banana Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Wire Size: | 20 AWG |
| Maximum Current Rating: | 7.5 A |
| Operating Temperature: | 55(Max) °C |
| Dimension: | 72.4 x 9.7 mm |