Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3542-2

Conn Tip Jack F 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Tip Jack F 1 POS ST Panel Mount 1 Port
Search Keywords: 35422
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3542-2
Alias/AKA: 1929348
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Tip Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 5 A
Operating Temperature: 115(Max) °C
Dimension: 22.35 x 7.87 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3542-2 RoHS compliant?
Yes, 3542-2 is RoHS compliant.
What is the lead time for 3542-2?
The standard lead time for 3542-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,328
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.35
30
$5.33
100
$5.25
250
$5.23
500
$5.22
1,000
$5.20
2,500
$5.19
5,000 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!