- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3533
Pomona Electronics
3533
Conn BNC Adapter M/M 50Ohm ST Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC Adapter M/M 50Ohm ST Gold
Search Keywords: 3533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3533
-
Alias/AKA:1929241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:32.3 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is 3533 RoHS compliant?
Yes, 3533 is RoHS compliant.
What is the lead time for 3533?
The standard lead time for 3533 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.06
25
$7.55
50
$7.48
100
$7.40
250
$7.39
500
$7.37
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT