- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3452-0#
3452-0#
Pomona Electronics
Conn Tip Jack/Tip Plug F/PIN 2 POS ST 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Tip Jack/Tip Plug F/PIN 2 POS ST 2 Port
Search Keywords: 34520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3452-0#
-
Alias/AKA:1929191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tip Jack/Tip Plug
-
Gender:F/PIN
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:2
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:50(Max) °C
-
Dimension:30.48 x 7.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
125
$28.05
250
$14.85
375
$10.45
500 +
$10.24
Click for Quote
Log in
to unlock special pricing