Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3452-0

The 3452-0 is a black shorting bar pin tip plug designed to provide a jumper connection on pin jack test boxes or panels.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
The 3452-0 is a black shorting bar pin tip plug designed to provide a jumper connection on pin jack test boxes or panels.
Search Keywords: 34520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3452-0
Alias/AKA: 1929184
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Tip Jack/Tip Plug
Gender: F/PIN
Body Orientation: Straight
Number of Contacts: 2
Maximum Current Rating: 5 A
Operating Temperature: 50(Max) °C
Dimension: 30.48 x 7.11 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3452-0 RoHS compliant?
Yes, 3452-0 is RoHS compliant.
What is the lead time for 3452-0?
The standard lead time for 3452-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.75
25
$11.62
50
$11.50
100
$11.47
250
$11.44
500
$11.42
1,000 +
$11.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!