- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3430-2
Pomona Electronics
3430-2
BNC-Binding Post Adapter PL 1/2 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Pomona Electronics |
| Part No: | 3430-2 |
| Alias/AKA: | 1929178 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | BNC-Binding Post Adapter |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 1/2 |
| Operating Temperature: | 115(Max) °C |