- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 3430-0
3430-0
Pomona Electronics
BNC-Binding Post Adapter PL 2/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
BNC-Binding Post Adapter PL 2/1 POS ST
Search Keywords: 34300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3430-0
-
Alias/AKA:1929140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-Binding Post Adapter
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Number of Contacts:2/1
-
Operating Temperature:115(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$14.84
10
$14.77
25
$14.67
50
$14.53
100
$14.45
250
$14.38
500 +
$14.31
Click for Quote
Log in
to unlock special pricing