- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3385839
Pomona Electronics
3385839
Conn Alligator Clip SKT 1 POS ST Cable Mount 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3385839
-
Alias/AKA:6041B#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
-
Dimension:N/A