- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3364-2
3364-2
Pomona Electronics
Conn Banana Plug/Banana Jack M/F 1 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana Plug/Banana Jack M/F 1 POS ST 1 Port
Search Keywords: 33642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3364-2
-
Alias/AKA:1929133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Banana Plug/Banana Jack
-
Gender:M/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:50(Max) °C
-
Dimension:67.31 x 9.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$19.67
10
$19.38
25
$18.99
50
$18.70
100
$18.41
250
$18.03
500 +
$17.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT