- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- 3352N-A-60
3352N-A-60
Pomona Electronics
Cable Assembly 0.152m Phone Plug to Alligator Clip 1 to 2 POS M-M 20AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly 0.152m Phone Plug to Alligator Clip 1 to 2 POS M-M 20AWG
Search Keywords: 3352NA60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3352N-A-60
-
Alias/AKA:1929098
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518908100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Phone Plug to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$89.92
5
$83.21
10
$80.80
20
$76.37
50
$74.33
100 +
$73.35
Click for Quote
Log in
to unlock special pricing