- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3351123
3351123
Pomona Electronics
Banana Plug - Double - Multi-Stacking, Front and Vertical (Both Connectors) - 240.0" (6096.00mm) Length - 300VAC - 18 AWG - Gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Banana Plug - Double - Multi-Stacking, Front and Vertical (Both Connectors) - 240.0" (6096.00mm) Length - 300VAC - 18 AWG - Gray Cable.
Search Keywords: 3351123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3351123
-
Alias/AKA:EM2BA-240#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$53.86
5
$53.32
10
$52.93
25
$52.67
50
$52.54
100
$52.41
250 +
$52.28
Click for Quote
Log in
to unlock special pricing