Image is representational - see mfr. specs

Conn Alligator Clip/Banana Jack 1 POS ST 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Alligator Clip/Banana Jack 1 POS ST 1 Port
Search Keywords: 3289RED
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    3289-RED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Alligator Clip/Banana Jack
  • Gender:
    N/A
  • Body Orientation:
    Straight
  • Mounting:
    N/A
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    50(Max) °C
  • Dimension:
    58.42 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
3 Weeks can ship 6/29/26
Backorder
Price (USD)
Qty
Unit Price
3
$27.45
10
$17.93
25
$8.95
50
$8.44
100 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!