- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3288
3288
Pomona Electronics
Conn Type N-BNC Adapter M/F 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Type N-BNC Adapter M/F 50Ohm ST Gold
Search Keywords: 3288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3288
-
Alias/AKA:543157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Type N-BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.27 x 21.34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
40
can ship 5/18/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
5
$26.86
10
$26.59
25
$26.33
50
$26.27
100
$26.20
250
$26.13
500 +
$26.07
Click for Quote
Log in
to unlock special pricing