- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3286
3286
Pomona Electronics
Conn BNC-UHF Adapter F/M 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC-UHF Adapter F/M 50Ohm ST Gold
Search Keywords: 3286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3286
-
Alias/AKA:1928866
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC-UHF Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:31.15 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$25.311
5
$23.010
10
$22.670
25
$22.220
50
$21.880
100
$21.540
250
$21.090
500 +
$20.740
Click for Quote
Log in
to unlock special pricing