- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3285
3285
Pomona Electronics
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn BNC Adapter RCP/PL/RCP 50Ohm T Style Gold
Search Keywords: 3285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3285
-
Alias/AKA:528794
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL/RCP
-
Mounting:N/A
-
Body Orientation:Tee Style
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 156 °C
-
Dimension:33 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$15.224
5
$13.840
25
$13.680
50
$13.550
100
$13.520
250
$13.480
500
$13.450
1,000 +
$13.420
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT