Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3283

Conn BNC Adapter F/F 50Ohm ST Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn BNC Adapter F/F 50Ohm ST Gold
Search Keywords: 3283
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3283
Alias/AKA: 1928789
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: BNC Adapter
Impedance: 50 Ohm
Gender: F/F
Body Orientation: Straight
Operating Temperature: -65 to 165 °C
Dimension: 33.5 x 12.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3283 RoHS compliant?
Yes, 3283 is RoHS compliant.
What is the lead time for 3283?
The standard lead time for 3283 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
On Order:
100   can ship 11/16/26
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.39
25
$9.74
50
$9.65
100
$9.55
250
$9.53
500
$9.50
1,000 +
$9.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!