Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3276

Miniature Banana Plug - Male - 4-40 X .230" Stud With Solder Turret - 5 A - 2.5 kV - Non-Insulated - Threaded, External (Nut).

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Miniature Banana Plug - Male - 4-40 X .230" Stud With Solder Turret - 5 A - 2.5 kV - Non-Insulated - Threaded, External (Nut).
Search Keywords: 3276
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    3276
  • Alias/AKA:
    1632926
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535908040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Banana Plug
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Number of Contacts:
    1
  • Wire Size:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
  • Dimension:
    25.65 x 3.96 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3276 RoHS compliant?
Yes, 3276 is RoHS compliant.
What is the lead time for 3276?
The standard lead time for 3276 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,312
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.56
50
$6.40
100
$5.84
250
$5.15
500
$4.99
1,000
$4.54
2,500
$4.23
5,000 +
$4.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!