- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 3268
Pomona Electronics
3268
Conn Banana PL 1 POS ST Panel Mount 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn Banana PL 1 POS ST Panel Mount 1 Port
Search Keywords: 3268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3268
-
Alias/AKA:422949
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Banana
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:12.9 x 4.06 mm
Product Guides
+
Frequently Asked Questions
Is 3268 RoHS compliant?
Yes, 3268 is RoHS compliant.
What is the lead time for 3268?
The standard lead time for 3268 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.30
50
$3.19
100
$3.16
250
$3.14
500
$3.12
1,000
$3.11
2,500
$3.10
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT