Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3265

Conn Banana Plug M 1 POS Solder Lug ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Plug M 1 POS Solder Lug ST 1 Port
Search Keywords: 3265
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3265
Alias/AKA: 1928574
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Plug
Gender: M
Body Orientation: Straight
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 24.13 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3265 RoHS compliant?
Yes, 3265 is RoHS compliant.
What is the lead time for 3265?
The standard lead time for 3265 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 630
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.67
50
$4.52
100
$4.47
250
$4.42
500
$4.41
1,000
$4.40
2,500
$4.39
5,000 +
$4.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!