Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3263

Conn Banana Plug M 1 POS Solder Lug ST Panel Mount 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Plug M 1 POS Solder Lug ST Panel Mount 1 Port Bag
Search Keywords: 3263
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3263
Alias/AKA: 1928521
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Plug
Gender: M
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 30.98 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3263 RoHS compliant?
Yes, 3263 is RoHS compliant.
What is the lead time for 3263?
The standard lead time for 3263 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,207
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.22
50
$5.67
100
$5.36
250
$5.00
500
$4.99
1,000
$4.73
2,500
$4.72
5,000 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!