Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3258

Conn Banana Plug PL 1 POS ST Panel Mount 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Conn Banana Plug PL 1 POS ST Panel Mount 1 Port
Search Keywords: 3258
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Pomona Electronics
Part No: 3258
Alias/AKA: 1928480
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535908020
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 1
Maximum Current Rating: 15 A
Dimension: 21.49 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3258 RoHS compliant?
Yes, 3258 is RoHS compliant.
What is the lead time for 3258?
The standard lead time for 3258 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
On Order:
700   can ship 11/16/26
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.08
50
$5.71
100
$5.39
250
$5.27
500
$5.11
1,000
$5.09
2,500
$5.08
5,000 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!