3221
Pomona Electronics
Cable Assembly PVC 0.139m 20AWG BNC to 2(Pin Tip) F-PL/PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.139m 20AWG BNC to 2(Pin Tip) F-PL/PL
Search Keywords: 3221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3221
-
Alias/AKA:1632176
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Pin Tip)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$31.26
10
$30.35
25
$29.13
50
$28.22
100
$27.30
250
$26.09
500 +
$25.19
Click for Quote
Log in
to unlock special pricing