Image is representational - see manufacturer specifications

Pomona Electronics Authorized Distributor

3220-24-2

Cable Assembly 0.609m Minigator Clip to Stacking Banana

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Can only ship inside the US. If exported, the warranty will be void.
Description +
Cable Assembly 0.609m Minigator Clip to Stacking Banana
Search Keywords: 3220242
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Pomona Electronics
  • Part No:
    3220-24-2
  • Alias/AKA:
    1928243
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Maximum Current Rating:
    5 A
  • Connector Type:
    Minigator Clip to Stacking Banana
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3220-24-2 RoHS compliant?
No, 3220-24-2 is not RoHS compliant.
What is the lead time for 3220-24-2?
The standard lead time for 3220-24-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.40
25
$8.12
50
$8.00
100
$7.88
250
$7.73
500
$7.61
1,000 +
$7.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!