- Home ›
- All Products›
- 3190675
3190675
Pomona Electronics
EM3782-24-9# Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, White, Bulk, 3782 Series
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
EM3782-24-9# Minigrabber Test Clip To Banana Plug, 24" Long, 5 A, White, Bulk, 3782 Series
Search Keywords: 3190675
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3190675
-
Alias/AKA:EM3782-24-9#
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$15.43
25
$13.98
50
$13.36
100
$12.79
250
$12.26
500
$11.93
1,000 +
$11.78
Click for Quote
Log in
to unlock special pricing