- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3094465
3094465
Pomona Electronics
Conn SMB PL 0Hz to 3GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Conn SMB PL 0Hz to 3GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 3094465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3094465
-
Alias/AKA:72981
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:SMB
-
Impedance:50 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:19.8 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
485
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$11.76
25
$11.64
50
$11.56
100
$11.50
250
$11.47
500
$11.44
1,000 +
$11.42
Click for Quote
Log in
to unlock special pricing