3073
Pomona Electronics
Cable Assembly PVC 0.136m 18AWG BNC to 2(Banana Plug) F-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Can only ship inside the US. If exported, the warranty will be void.
Description
+
Cable Assembly PVC 0.136m 18AWG BNC to 2(Banana Plug) F-M
Search Keywords: 3073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pomona Electronics
-
Part No:3073
-
Alias/AKA:1632165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Maximum Current Rating:N/A
-
Connector Type:BNC to 2(Banana Plug)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$16.98
10
$16.58
25
$16.33
50
$16.09
100
$15.66
250
$15.46
500 +
$15.36
Click for Quote
Log in
to unlock special pricing